
S1S0-3030659503-0000003S-0P001 | |
|---|---|
DigiKey Part Number | 897-S1S0-3030659503-0000003S-0P001TR-ND - Tape & Reel (TR) 897-S1S0-3030659503-0000003S-0P001CT-ND - Cut Tape (CT) 897-S1S0-3030659503-0000003S-0P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1S0-3030659503-0000003S-0P001 |
Description | LED SUNLIKE 6500K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Cool 6500K 3.05V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 95 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 22lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Lumens/Watt @ Current - Test 112 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 7,89940 Kč | 789,94 Kč |
| 500 | 6,57994 Kč | 3 289,97 Kč |
| 1 000 | 6,14716 Kč | 6 147,16 Kč |
| 2 000 | 5,77960 Kč | 11 559,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 5,41968 Kč | 24 388,56 Kč |
| 9 000 | 5,16271 Kč | 46 464,39 Kč |
| 13 500 | 5,03104 Kč | 67 919,04 Kč |
| 22 500 | 4,88248 Kč | 109 855,80 Kč |
| 31 500 | 4,79418 Kč | 151 016,67 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



