Image for S1S0-3030409503-0000003S-0P001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1S0-3030409503-0000003S-0P001

DigiKey Part Number
897-S1S0-3030409503-0000003S-0P001TR-ND - Tape & Reel (TR)
897-S1S0-3030409503-0000003S-0P001CT-ND - Cut Tape (CT)
897-S1S0-3030409503-0000003S-0P001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1S0-3030409503-0000003S-0P001
Description
LED 3030 NEUTRAL WHT 4000K 1212
Customer Reference
Detailed Description
LED Lighting 3030 White, Neutral 4000K 3.05V 65mA 120° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
24lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
120 lm/W
CRI (Color Rendering Index)
95
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 220
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1010,54600 Kč105,46 Kč
1007,68750 Kč768,75 Kč
5006,40426 Kč3 202,13 Kč
1 0005,98304 Kč5 983,04 Kč
2 0005,62519 Kč11 250,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5005,27485 Kč23 736,83 Kč
9 0005,02478 Kč45 223,02 Kč
13 5004,89662 Kč66 104,37 Kč
22 5004,75200 Kč106 920,00 Kč
31 5004,66607 Kč146 981,21 Kč
45 0004,58227 Kč206 202,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč