


SGD43S-M3-S5 | |
|---|---|
DigiKey Part Number | 1649-SGD43S-M3-S5-ND |
Manufacturer | |
Manufacturer Product Number | SGD43S-M3-S5 |
Description | A2L SENSOR, R-32, R-454B 8 PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Refrigerant Sensor, R32 (CH2F2) Sensor Relay, RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Refrigerant Sensor, R32 (CH2F2) | |
Accuracy | ±5% | |
Output | Relay, RS485 | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 18VAC ~ 30VAC, 21.6VDC ~ 26.4VDC | |
Current - Supply | 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,43000 Kč | 1 191,43 Kč |
| 5 | 1 099,58200 Kč | 5 497,91 Kč |
| 20 | 1 033,93100 Kč | 20 678,62 Kč |
| 40 | 1 005,11650 Kč | 40 204,66 Kč |
| 60 | 989,38383 Kč | 59 363,03 Kč |
| 100 | 970,64090 Kč | 97 064,09 Kč |
| Unit Price without VAT: | 1 191,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,63030 Kč |










