Refrigerant Sensor, (R454A), (R454C), (R455A) Sensor Relay, RS485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Refrigerant Sensor, (R454A), (R454C), (R455A) Sensor Relay, RS485
Unboxing the SGD43

SGD43S-M3-S7

DigiKey Part Number
1649-SGD43S-M3-S7-ND
Manufacturer
Manufacturer Product Number
SGD43S-M3-S7
Description
A2L SENSOR, R-454A/R-454C/R-455A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Refrigerant Sensor, (R454A), (R454C), (R455A) Sensor Relay, RS485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Type
Refrigerant Sensor, (R454A), (R454C), (R455A)
Accuracy
±5%
Output
Relay, RS485
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
18VAC ~ 30VAC, 21.6VDC ~ 26.4VDC
Current - Supply
200mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 191,43000 Kč1 191,43 Kč
51 099,58200 Kč5 497,91 Kč
201 033,93100 Kč20 678,62 Kč
401 005,11650 Kč40 204,66 Kč
60989,38383 Kč59 363,03 Kč
100970,64090 Kč97 064,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 191,43000 Kč
Unit Price with VAT:1 441,63030 Kč