
T3400 | |
|---|---|
DigiKey Part Number | 45-T3400-ND |
Manufacturer | |
Manufacturer Product Number | T3400 |
Description | T3400 A2L REFRIGERANT SENSOR, R- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Refrigerant Sensor, (R32) Sensor RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Refrigerant Sensor, (R32) | |
Accuracy | ±5% | |
Output | RS485 | |
Operating Temperature | -40°C ~ 60°C | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 22mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,04000 Kč | 1 015,04 Kč |
| 5 | 935,08200 Kč | 4 675,41 Kč |
| 10 | 905,35000 Kč | 9 053,50 Kč |
| 25 | 869,74560 Kč | 21 743,64 Kč |
| 50 | 845,37940 Kč | 42 268,97 Kč |
| 100 | 823,02080 Kč | 82 302,08 Kč |
| Unit Price without VAT: | 1 015,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,19840 Kč |




