Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C
SCD4x CO2 Sensor Evaluation Kit: Introduction

SCD40-D-R2

DigiKey Part Number
1649-SCD40-D-R2TR-ND - Tape & Reel (TR)
1649-SCD40-D-R2CT-ND - Cut Tape (CT)
1649-SCD40-D-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCD40-D-R2
Description
SENSOR AIR QUALITY I2C OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
SCD40-D-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Manufacturer
Sensirion AG
Output
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Voltage - Supply
2.4V ~ 5.5V
Type
Carbon Dioxide (CO2), Humidity, Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1391,82000 Kč391,82 Kč
5357,17600 Kč1 785,88 Kč
10344,28300 Kč3 442,83 Kč
25328,83720 Kč8 220,93 Kč
50318,28760 Kč15 914,38 Kč
100309,06120 Kč30 906,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600287,12175 Kč172 273,05 Kč
Manufacturers Standard Package
Unit Price without VAT:391,82000 Kč
Unit Price with VAT:474,10220 Kč