
P4SMF6.0A | |
|---|---|
DigiKey Part Number | 1655-P4SMF6.0ATR-ND - Tape & Reel (TR) 1655-P4SMF6.0ACT-ND - Cut Tape (CT) 1655-P4SMF6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF6.0A |
Description | TVS DIODE 6VWM 10.3VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44382 Kč | 1 443,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19948 Kč | 3 598,44 Kč |
| 6 000 | 1,07615 Kč | 6 456,90 Kč |
| 9 000 | 1,01320 Kč | 9 118,80 Kč |
| 15 000 | 0,94242 Kč | 14 136,30 Kč |
| 21 000 | 0,90047 Kč | 18 909,87 Kč |
| 30 000 | 0,85969 Kč | 25 790,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


