


SCD40-D-R1 | |
|---|---|
DigiKey Part Number | 1649-SCD40-D-R1TR-ND - Tape & Reel (TR) 1649-SCD40-D-R1CT-ND - Cut Tape (CT) 1649-SCD40-D-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCD40-D-R1 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SCD40-D-R1 Models |
Category | Accuracy ±5% |
Manufacturer Sensirion AG | Output I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Voltage - Supply 2.4V ~ 5.5V |
Type Carbon Dioxide (CO2), Humidity, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 5 | 389,51200 Kč | 1 947,56 Kč |
| 10 | 375,61200 Kč | 3 756,12 Kč |
| 25 | 358,96520 Kč | 8 974,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 344,74517 Kč | 20 684,71 Kč |
| 120 | 334,53492 Kč | 40 144,19 Kč |
| 180 | 328,95700 Kč | 59 212,26 Kč |
| 300 | 322,31930 Kč | 96 695,79 Kč |
| 420 | 318,17169 Kč | 133 632,11 Kč |
| 600 | 313,95720 Kč | 188 374,32 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |










