
SCD43-D-R2 | |
|---|---|
DigiKey Part Number | 1649-SCD43-D-R2TR-ND - Tape & Reel (TR) 1649-SCD43-D-R2CT-ND - Cut Tape (CT) 1649-SCD43-D-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCD43-D-R2 |
Description | SCD43-D-R2 CO2 SENSOR I2C, SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Voltage |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Sensirion AG | Output Voltage |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.4V ~ 5.5V |
Part Status Active | Current - Supply 205mA |
Type Carbon Dioxide (CO2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,69000 Kč | 443,69 Kč |
| 5 | 404,96800 Kč | 2 024,84 Kč |
| 10 | 390,54200 Kč | 3 905,42 Kč |
| 25 | 373,32760 Kč | 9 333,19 Kč |
| 50 | 361,55200 Kč | 18 077,60 Kč |
| 100 | 354,68140 Kč | 35 468,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 326,77298 Kč | 196 063,79 Kč |
| Unit Price without VAT: | 443,69000 Kč |
|---|---|
| Unit Price with VAT: | 536,86490 Kč |










