
SEK-SCD43-SENSOR | |
|---|---|
DigiKey Part Number | 1649-SEK-SCD43-SENSOR-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SCD43-SENSOR |
Description | EVAL BOARD FOR SCD43 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCD43 CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Sensirion AG | Voltage - Supply 2.4V ~ 5.5V |
Series | Embedded Yes, MCU |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part SCD43 |
Sensor Type Carbon Dioxide (CO2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 526,21000 Kč | 1 526,21 Kč |
| Unit Price without VAT: | 1 526,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 846,71410 Kč |










