Carbon Dioxide (CO2) Sensor I2C, UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

033-9-0023

DigiKey Part Number
2194-033-9-0023-ND
Manufacturer
Manufacturer Product Number
033-9-0023
Description
SENSEAIR K33 ICB-F 10%
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C, UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±3%
Manufacturer
Senseair
Output
I2C, UART
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Voltage - Supply
5V ~ 14V
Part Status
Active
Current - Supply
40mA
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 857,06000 Kč1 857,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 857,06000 Kč
Unit Price with VAT:2 247,04260 Kč