
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 14V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | K30, K33, K50 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 510,20000 Kč | 9 510,20 Kč |
| Unit Price without VAT: | 9 510,20000 Kč |
|---|---|
| Unit Price with VAT: | 11 507,34200 Kč |



