New Product
Carbon Dioxide (CO2) Sensor Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

004-1-0102

DigiKey Part Number
2194-004-1-0102-ND
Manufacturer
Manufacturer Product Number
004-1-0102
Description
S88 FOR HIGH-HUMIDITY HIGH-CO2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±5%
Manufacturer
Senseair
Output
Open Collector
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Voltage - Supply
4.5V ~ 5.25V
Part Status
Active
Current - Supply
300mA
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1572,62000 Kč572,62 Kč
5524,27800 Kč2 621,39 Kč
10506,22000 Kč5 062,20 Kč
25484,66760 Kč12 116,69 Kč
50469,92260 Kč23 496,13 Kč
250440,20040 Kč110 050,10 Kč
Manufacturers Standard Package
Unit Price without VAT:572,62000 Kč
Unit Price with VAT:692,87020 Kč