New Product
Air Quality, Carbon Dioxide (CO2) Sensor Analog, Digital
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENS190

DigiKey Part Number
2618-ENS190-ND
Manufacturer
Manufacturer Product Number
ENS190
Description
SENSOR AIR QLTY/CO2 ANLG/DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Quality, Carbon Dioxide (CO2) Sensor Analog, Digital
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Manufacturer
ScioSense
Output
Analog, Digital
Packaging
Tray
Operating Temperature
-5°C ~ 50°C
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Type
Air Quality, Carbon Dioxide (CO2)
Current - Supply
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1388,88000 Kč388,88 Kč
5354,48800 Kč1 772,44 Kč
10341,65800 Kč3 416,58 Kč
25326,32560 Kč8 158,14 Kč
50315,83940 Kč15 791,97 Kč
200297,39885 Kč59 479,77 Kč
600284,87847 Kč170 927,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:388,88000 Kč
Unit Price with VAT:470,54480 Kč