
ENS161-BLGT | |
|---|---|
DigiKey Part Number | 2618-ENS161-BLGTTR-ND - Tape & Reel (TR) 2618-ENS161-BLGTCT-ND - Cut Tape (CT) 2618-ENS161-BLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENS161-BLGT |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C, SPI |
Datasheet | Datasheet |
EDA/CAD Models | ENS161-BLGT Models |
Category | Output I2C, SPI |
Manufacturer ScioSense | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.98V |
Part Status Active | Current - Supply 12mA |
Type Air Quality | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 94,00623 Kč | 141 009,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 5 | 125,69400 Kč | 628,47 Kč |
| 10 | 120,50800 Kč | 1 205,08 Kč |
| 25 | 114,34680 Kč | 2 858,67 Kč |
| 50 | 110,13460 Kč | 5 506,73 Kč |
| 100 | 106,26880 Kč | 10 626,88 Kč |
| 500 | 98,48902 Kč | 49 244,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 5 | 144,80200 Kč | 724,01 Kč |
| 10 | 138,96500 Kč | 1 389,65 Kč |
| 25 | 131,96840 Kč | 3 299,21 Kč |
| 50 | 127,18900 Kč | 6 359,45 Kč |
| 100 | 122,80890 Kč | 12 280,89 Kč |
| 500 | 114,05064 Kč | 57 025,32 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |












