
PNC113BDA | |
|---|---|
DigiKey Part Number | 3596-PNC113BDA-ND |
Manufacturer | |
Manufacturer Product Number | PNC113BDA |
Description | P SERIES CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 30 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (DB) (1 Form Y) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 1500VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 7.5 VDC | |
Must Release Voltage | 0.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Coil Current | 170 mA | |
Coil Power | 2.04W | |
Coil Resistance | 70Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 583,38000 Kč | 2 583,38 Kč |
| 10 | 2 300,33100 Kč | 23 003,31 Kč |
| 25 | 2 196,36560 Kč | 54 909,14 Kč |
| 60 | 2 101,35733 Kč | 126 081,44 Kč |
| Unit Price without VAT: | 2 583,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 125,88980 Kč |











