
P115BDA | |
|---|---|
DigiKey Part Number | 3596-P115BDA-ND |
Manufacturer | |
Manufacturer Product Number | P115BDA |
Description | P SERIES CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | P115BDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1500VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 7.5 VDC | |
Must Release Voltage | 0.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Coil Current | 170 mA | |
Coil Power | 2.04W | |
Coil Resistance | 70Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 373,82000 Kč | 2 373,82 Kč |
| 10 | 2 113,74300 Kč | 21 137,43 Kč |
| 25 | 2 018,21000 Kč | 50 455,25 Kč |
| 60 | 1 930,91667 Kč | 115 855,00 Kč |
| Unit Price without VAT: | 2 373,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 872,32220 Kč |











