
RHA02510K00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA02510K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA02510K00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 95,35200 Kč | 953,52 Kč |
| 30 | 81,27633 Kč | 2 438,29 Kč |
| 50 | 75,87420 Kč | 3 793,71 Kč |
| 100 | 69,50340 Kč | 6 950,34 Kč |
| 250 | 62,52532 Kč | 15 631,33 Kč |
| 500 | 58,16194 Kč | 29 080,97 Kč |
| 1 000 | 54,45537 Kč | 54 455,37 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |


