
P105BDA | |
|---|---|
DigiKey Part Number | 3596-P105BDA-ND |
Manufacturer | |
Manufacturer Product Number | P105BDA |
Description | P SERIES CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 1200VDC - Nom | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 65°C | |
Must Operate Voltage | 7.5 VDC | |
Must Release Voltage | 0.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Coil Current | 170 mA | |
Coil Power | 2.04W | |
Coil Resistance | 70Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 749,90000 Kč | 2 749,90 Kč |
| 10 | 2 448,55600 Kč | 24 485,56 Kč |
| 25 | 2 337,90040 Kč | 58 447,51 Kč |
| 60 | 2 236,75600 Kč | 134 205,36 Kč |
| Unit Price without VAT: | 2 749,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 327,37900 Kč |





