Shift Shift Register 1 Element 8 Bit 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6B595DWR

DigiKey Part Number
296-1351-2-ND - Tape & Reel (TR)
296-1351-1-ND - Cut Tape (CT)
296-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC6B595DWR
Description
IC SR OPEN DRAIN 8BIT 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B595DWR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Open Drain
Supplier Device Package
20-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,51000 Kč225,10 Kč
2520,41840 Kč510,46 Kč
10018,11920 Kč1 811,92 Kč
25017,02432 Kč4 256,08 Kč
50016,67410 Kč8 337,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,37390 Kč30 747,80 Kč
4 00015,00585 Kč60 023,40 Kč
6 00014,82144 Kč88 928,64 Kč
10 00014,61721 Kč146 172,10 Kč
14 00014,49789 Kč202 970,46 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč