Contactor SPST-NC (DB) (1 Form Y) 30 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNC113CDA

DigiKey Part Number
3596-PNC113CDA-ND
Manufacturer
Manufacturer Product Number
PNC113CDA
Description
P SERIES CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NC (DB) (1 Form Y) 30 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NC (DB) (1 Form Y)
Contact Rating (Current)
30 A
Switching Voltage
1500VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
15 VDC
Must Release Voltage
0.4 VDC
Contact Material
-
Operate Time
25 ms
Release Time
8 ms
Coil Current
85 mA
Coil Power
2.04W
Coil Resistance
280Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 583,38000 Kč2 583,38 Kč
102 300,33100 Kč23 003,31 Kč
252 196,36560 Kč54 909,14 Kč
602 101,35733 Kč126 081,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 583,38000 Kč
Unit Price with VAT:3 125,88980 Kč