HX200CAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 4
Unit Price: 5 903,59000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 4 807,50958 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 4 807,50958 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 58
Unit Price: 5 903,59000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 4 773,56729 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 27
Unit Price: 5 318,79000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 5 903,59000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 16
Unit Price: 5 611,72000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 4 852,02875 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 27
Unit Price: 5 903,59000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 5 611,72000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 4 603,18000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 4 856,63000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 47
Unit Price: 4 729,38000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX200CAC

DigiKey Part Number
3596-HX200CAC-ND
Manufacturer
Manufacturer Product Number
HX200CAC
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HX200CAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
90 mA
Contact Rating (Current)
350 A
Coil Power
2.1W
Switching Voltage
1500VDC - Nom
Coil Resistance
266.67Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HX200CABSensata-Gigavac Clean Energy43596-HX200CAB-ND5 903,59000 KčParametric Equivalent
HX200CBBSensata-Gigavac Clean Energy03596-HX200CBB-ND4 807,50958 KčParametric Equivalent
HX200CBCSensata-Gigavac Clean Energy03596-HX200CBC-ND4 807,50958 KčParametric Equivalent
HX200CCBSensata-Gigavac Clean Energy583596-HX200CCB-ND5 903,59000 KčParametric Equivalent
HX200CCCSensata-Gigavac Clean Energy03596-HX200CCC-ND4 773,56729 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
484 807,50958 Kč230 760,46 Kč
Unit Price without VAT:4 807,50958 Kč
Unit Price with VAT:5 817,08659 Kč