Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX200CAB

DigiKey Part Number
3596-HX200CAB-ND
Manufacturer
Manufacturer Product Number
HX200CAB
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HX200CAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
90 mA
Contact Rating (Current)
350 A
Coil Power
2.1W
Switching Voltage
1500VDC - Nom
Coil Resistance
266.67Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HX200CCBSensata-Gigavac Clean Energy583596-HX200CCB-ND5 903,59000 KčParametric Equivalent
HX21CABSensata-Gigavac Clean Energy273596-HX21CAB-ND5 318,79000 KčParametric Equivalent
HX21CBBSensata-Gigavac Clean Energy163596-HX21CBB-ND5 611,72000 KčParametric Equivalent
HX21CCBSensata-Gigavac Clean Energy273596-HX21CCB-ND5 903,59000 KčParametric Equivalent
HX241CCBSensata-Gigavac Clean Energy473596-HX241CCB-ND4 729,38000 KčParametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 903,59000 Kč5 903,59 Kč
245 028,70583 Kč120 688,94 Kč
Manufacturers Standard Package
Unit Price without VAT:5 903,59000 Kč
Unit Price with VAT:7 143,34390 Kč