
HX21CBB | |
|---|---|
DigiKey Part Number | 3596-HX21CBB-ND |
Manufacturer | |
Manufacturer Product Number | HX21CBB |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX21CBB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 90 mA |
Contact Rating (Current) 350 A | Coil Power 2.1W |
Switching Voltage 1500VDC - Nom | Coil Resistance 266.67Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX200CAB | Sensata-Gigavac Clean Energy | 4 | 3596-HX200CAB-ND | 5 903,59000 Kč | Parametric Equivalent |
| HX200CCB | Sensata-Gigavac Clean Energy | 58 | 3596-HX200CCB-ND | 5 903,59000 Kč | Parametric Equivalent |
| HX21CAB | Sensata-Gigavac Clean Energy | 27 | 3596-HX21CAB-ND | 5 318,79000 Kč | Parametric Equivalent |
| HX21CCB | Sensata-Gigavac Clean Energy | 27 | 3596-HX21CCB-ND | 5 903,59000 Kč | Parametric Equivalent |
| HX241CCB | Sensata-Gigavac Clean Energy | 47 | 3596-HX241CCB-ND | 4 729,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 611,72000 Kč | 5 611,72 Kč |
| 20 | 4 824,39550 Kč | 96 487,91 Kč |
| 40 | 4 658,30650 Kč | 186 332,26 Kč |
| Unit Price without VAT: | 5 611,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 790,18120 Kč |

