
HX21CCB | |
|---|---|
DigiKey Part Number | 3596-HX21CCB-ND |
Manufacturer | |
Manufacturer Product Number | HX21CCB |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX21CCB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 90 mA |
Contact Rating (Current) 350 A | Coil Power 2.1W |
Switching Voltage 1500VDC - Nom | Coil Resistance 266.67Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 903,59000 Kč | 5 903,59 Kč |
| 20 | 5 075,24800 Kč | 101 504,96 Kč |
| 40 | 4 900,53425 Kč | 196 021,37 Kč |
| Unit Price without VAT: | 5 903,59000 Kč |
|---|---|
| Unit Price with VAT: | 7 143,34390 Kč |


