
GV121CAB | |
|---|---|
DigiKey Part Number | 3596-GV121CAB-ND |
Manufacturer | |
Manufacturer Product Number | GV121CAB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV121CAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 280 mA |
Contact Rating (Current) 200 A | Coil Power 6.8W |
Switching Voltage 100VDC - Nom | Coil Resistance 85.71Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 363,04000 Kč | 3 363,04 Kč |
| 24 | 2 865,00208 Kč | 68 760,05 Kč |
| 48 | 2 766,41208 Kč | 132 787,78 Kč |
| 72 | 2 710,29347 Kč | 195 141,13 Kč |
| Unit Price without VAT: | 3 363,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 069,27840 Kč |




