DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-ODC24

DigiKey Part Number
CC1229-ND
Manufacturer
Manufacturer Product Number
M-ODC24
Description
DC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Tray
Part Status
Active
Type
DC Output Module
Color
Red
Style
Mini
Voltage - Input
24VDC
Current - Input
13 mA
Voltage - Output
3 ~ 60VDC
Current - Output
3A
Turn On Time
0.10ms
Turn Off Time
0.75ms
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 325,60000 Kč1 325,60 Kč
101 262,40000 Kč12 624,00 Kč
501 205,07520 Kč60 253,76 Kč
1001 169,80070 Kč116 980,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 325,60000 Kč
Unit Price with VAT:1 603,97600 Kč