



70M-OAC24 | |
|---|---|
DigiKey Part Number | GH7419-ND |
Manufacturer | |
Manufacturer Product Number | 70M-OAC24 |
Description | AC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 24 ~ 140VAC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Mini | |
Voltage - Input | 24VDC | |
Current - Input | 9 mA | |
Voltage - Output | 24 ~ 140VAC | |
Current - Output | 3A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 10 | 315,28500 Kč | 3 152,85 Kč |
| 25 | 301,06080 Kč | 7 526,52 Kč |
| 50 | 290,73000 Kč | 14 536,50 Kč |
| 100 | 280,74540 Kč | 28 074,54 Kč |
| 250 | 268,06048 Kč | 67 015,12 Kč |
| 500 | 258,84108 Kč | 129 420,54 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |




