Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 16.40' (5.00m)
M8/M12 Industrial Circular Electrical Connectors

21348700C78050

DigiKey Part Number
1195-6247-ND
Manufacturer
Manufacturer Product Number
21348700C78050
Description
CBL 12POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
21348700C78050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
12
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 117,93000 Kč1 117,93 Kč
10950,24300 Kč9 502,43 Kč
25890,77720 Kč22 269,43 Kč
50848,28980 Kč42 414,49 Kč
100807,84770 Kč80 784,77 Kč
250758,81564 Kč189 703,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 117,93000 Kč
Unit Price with VAT:1 352,69530 Kč
Alternate Length
CBL 12POS PLUG RA TO WIRE 3.28'
In-Stock: 0
Unit Price: 829,63000 Kč
CBL 12POS PLUG RA TO WIRE 1.64'
In-Stock: 0
Unit Price:
CBL 12POS PLUG RA TO WIRE 4.92'
In-Stock: 0
Unit Price: 729,55500 Kč
CBL 12POS PLUG RA TO WIRE 6.56'
In-Stock: 0
Unit Price: 753,91200 Kč
CBL 12POS PLUG RA TO WIRE 24.6'
In-Stock: 0
Unit Price: 1 097,52300 Kč