


21348700C78010 | |
|---|---|
DigiKey Part Number | 1195-6246-ND |
Manufacturer | |
Manufacturer Product Number | 21348700C78010 |
Description | CBL 12POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348700C78010 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,63000 Kč | 829,63 Kč |
| 10 | 705,09200 Kč | 7 050,92 Kč |
| 25 | 660,95000 Kč | 16 523,75 Kč |
| 50 | 629,42340 Kč | 31 471,17 Kč |
| 100 | 599,41100 Kč | 59 941,10 Kč |
| 250 | 561,93336 Kč | 140 483,34 Kč |
| Unit Price without VAT: | 829,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,85230 Kč |








