
1586844-1 | |
|---|---|
DigiKey Part Number | A107604-ND |
Manufacturer | |
Manufacturer Product Number | 1586844-1 |
Description | CONN PLUG HSG 9POS UNIV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586844-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,67900 Kč | 116,79 Kč |
| 25 | 10,95320 Kč | 273,83 Kč |
| 50 | 10,42780 Kč | 521,39 Kč |
| 100 | 9,92720 Kč | 992,72 Kč |
| 250 | 9,30404 Kč | 2 326,01 Kč |
| 500 | 8,85984 Kč | 4 429,92 Kč |
| 1 000 | 8,43668 Kč | 8 436,68 Kč |
| 2 500 | 7,90824 Kč | 19 770,60 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |



