
1586848-1 | |
|---|---|
DigiKey Part Number | A107608-ND |
Manufacturer | |
Manufacturer Product Number | 1586848-1 |
Description | CONN PLUG HSG 12POS UNIV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586848-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,79080 Kč | 369,77 Kč |
| 50 | 14,08120 Kč | 704,06 Kč |
| 100 | 13,40720 Kč | 1 340,72 Kč |
| 250 | 12,56688 Kč | 3 141,72 Kč |
| 500 | 11,96634 Kč | 5 983,17 Kč |
| 1 000 | 11,39477 Kč | 11 394,77 Kč |
| 2 500 | 10,68126 Kč | 26 703,15 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |






