


DR2260A35W | |
|---|---|
DigiKey Part Number | DR2260A35W-ND |
Manufacturer | |
Manufacturer Product Number | DR2260A35W |
Description | RELAY SSR 600V 35A DIN RAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DR2260A35W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Elevator Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 127,74450 Kč | 42 554,89 Kč |
| Unit Price without VAT: | 2 127,74450 Kč |
|---|---|
| Unit Price with VAT: | 2 574,57085 Kč |


















