



CWD48125-10 | |
|---|---|
DigiKey Part Number | CC2674-ND |
Manufacturer | |
Manufacturer Product Number | CWD48125-10 |
Description | SSR RELAY SPST-NO 125A 48-660V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD48125-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 125 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 891,35000 Kč | 3 891,35 Kč |
| 10 | 3 706,16800 Kč | 37 061,68 Kč |
| 50 | 3 537,53720 Kč | 176 876,86 Kč |
| Unit Price without VAT: | 3 891,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 708,53350 Kč |

















