B653-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B653-2

DigiKey Part Number
CC2380-ND
Manufacturer
Manufacturer Product Number
B653-2
Description
SCR MODULE 800V MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SCR Module 800 V 1-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B653-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Structure
1-Phase Controller - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
600A @ 60Hz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 281,95550 Kč25 639,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 281,95550 Kč
Unit Price with VAT:1 551,16616 Kč