
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Reflective | |
Sensing Distance | 0.787" ~ 314.961" (20mm ~ 8m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | - | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 646,35533 Kč | 24 695,33 Kč |
| Unit Price without VAT: | 1 646,35533 Kč |
|---|---|
| Unit Price with VAT: | 1 992,08995 Kč |











