
17700004003 | |
|---|---|
DigiKey Part Number | 1195-6839-ND |
Manufacturer | |
Manufacturer Product Number | 17700004003 |
Description | CONN SHROUD B22 154POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector B 22 |
Datasheet | Datasheet |
EDA/CAD Models | 17700004003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | B 22 | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 20 | 49,59750 Kč | 991,95 Kč |
| 40 | 47,22450 Kč | 1 888,98 Kč |
| 60 | 45,89117 Kč | 2 753,47 Kč |
| 100 | 44,26590 Kč | 4 426,59 Kč |
| 260 | 41,37738 Kč | 10 758,12 Kč |
| 500 | 39,51194 Kč | 19 755,97 Kč |
| 1 000 | 37,62674 Kč | 37 626,74 Kč |
| 2 500 | 35,27278 Kč | 88 181,95 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |











