
1551TFLBK | |
|---|---|
DigiKey Part Number | 164-1551TFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551TFLBK |
Description | BOX ABS BLACK 2.36"L X 2.36"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551TFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.360" L x 2.360" W (59.94mm x 59.94mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 5.56in² (35.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 5 | 80,84200 Kč | 404,21 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 25 | 68,00000 Kč | 1 700,00 Kč |
| 50 | 63,17460 Kč | 3 158,73 Kč |
| 100 | 58,71250 Kč | 5 871,25 Kč |
| 250 | 53,32568 Kč | 13 331,42 Kč |
| 500 | 49,60232 Kč | 24 801,16 Kč |
| 1 000 | 46,22920 Kč | 46 229,20 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |











