
AL1202 | |
|---|---|
DigiKey Part Number | 2330-AL1202-ND |
Manufacturer | |
Manufacturer Product Number | AL1202 |
Description | IO-LINK MASTER POWERLINE; NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 12 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | AL1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Orange | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 767,04000 Kč | 14 767,04 Kč |
| Unit Price without VAT: | 14 767,04000 Kč |
|---|---|
| Unit Price with VAT: | 17 868,11840 Kč |











