2203889
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2203889
Industrial Case System | Datasheet Preview

2203889

DigiKey Part Number
277-18170-ND
Manufacturer
Manufacturer Product Number
2203889
Description
FILLER PLUGS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Filler Plug 1.772" L x 0.787" W x 0.276" H (45.00mm x 20.00mm x 7.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2203889 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Filler Plug
Features
-
For Use With/Related Products
20mm Wide Housing
Size / Dimension
1.772" L x 0.787" W x 0.276" H (45.00mm x 20.00mm x 7.00mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,56500 Kč245,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,56500 Kč
Unit Price with VAT:29,72365 Kč