282-128/281-417
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282-128/281-417
282-128/281-417
282-128/281-417

282-128/281-417

DigiKey Part Number
2946-282-128/281-417-ND
Manufacturer
Manufacturer Product Number
282-128/281-417
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
282-128/281-417 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
13.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Neon Lamp
Color
Gray
Fuse Type
1 1/4" x 1/4"
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1819,48000 Kč819,48 Kč
10593,54700 Kč5 935,47 Kč
25535,45320 Kč13 386,33 Kč
50501,38580 Kč25 069,29 Kč
100474,37230 Kč47 437,23 Kč
250447,38072 Kč111 845,18 Kč
Manufacturers Standard Package
Unit Price without VAT:819,48000 Kč
Unit Price with VAT:991,57080 Kč