



3F20 | |
|---|---|
DigiKey Part Number | CC1173-ND |
Manufacturer | |
Manufacturer Product Number | 3F20 |
Description | FILTER EMI FOR 3 PHASE SSR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Filter Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | 3F20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 649,39000 Kč | 1 649,39 Kč |
| 10 | 1 570,86000 Kč | 15 708,60 Kč |
| 50 | 1 499,47560 Kč | 74 973,78 Kč |
| 100 | 1 455,37770 Kč | 145 537,77 Kč |
| Unit Price without VAT: | 1 649,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,76190 Kč |





