



A53TP50D | |
|---|---|
DigiKey Part Number | CC1138-ND |
Manufacturer | |
Manufacturer Product Number | A53TP50D |
Description | SSR RELAY 3PST-NO 50A 48-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | A53TP50D Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 433,58000 Kč | 6 433,58 Kč |
| 10 | 6 127,02700 Kč | 61 270,27 Kč |
| Unit Price without VAT: | 6 433,58000 Kč |
|---|---|
| Unit Price with VAT: | 7 784,63180 Kč |




