




D53TP25D-10 | |
|---|---|
DigiKey Part Number | CC2076-ND |
Manufacturer | |
Manufacturer Product Number | D53TP25D-10 |
Description | SSR RELAY 3PST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | D53TP25D-10 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 25 A |
Packaging Tube | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SQF480D25RW | Altran Magnetics, LLC | 17 | 2040-ASR-SQF480D25RW-ND | 1 610,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 840,38000 Kč | 5 840,38 Kč |
| 10 | 5 562,39100 Kč | 55 623,91 Kč |
| Unit Price without VAT: | 5 840,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 066,85980 Kč |




