



D53TP25C | |
|---|---|
DigiKey Part Number | CC2320-ND |
Manufacturer | |
Manufacturer Product Number | D53TP25C |
Description | SSR RELAY 3PST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | D53TP25C Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 25 A |
Packaging Tube | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, UL, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SQF480D25ZW | Altran Magnetics, LLC | 11 | 2040-ASR-SQF480D25ZW-ND | 65,19000 Kč | Similar |
| GN325DSZH | Crouzet | 2 | 966-GN325DSZH-ND | 272,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 397,46000 Kč | 6 397,46 Kč |
| 10 | 6 093,01100 Kč | 60 930,11 Kč |
| Unit Price without VAT: | 6 397,46000 Kč |
|---|---|
| Unit Price with VAT: | 7 740,92660 Kč |




