
UCLAMP3301P.TCT | |
|---|---|
DigiKey Part Number | UCLAMP3301P.TTR-ND - Tape & Reel (TR) UCLAMP3301P.TCT-ND - Cut Tape (CT) UCLAMP3301P.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3301P.TCT |
Description | TVS DIODE 3.3VWM 8VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| 500 | 8,29798 Kč | 4 148,99 Kč |
| 1 000 | 7,52253 Kč | 7 522,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53752 Kč | 19 612,56 Kč |
| 6 000 | 6,04158 Kč | 36 249,48 Kč |
| 9 000 | 5,78894 Kč | 52 100,46 Kč |
| 15 000 | 5,50513 Kč | 82 576,95 Kč |
| 21 000 | 5,33711 Kč | 112 079,31 Kč |
| 30 000 | 5,17387 Kč | 155 216,10 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











