
UCLAMP0505A.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0505ATR-ND - Tape & Reel (TR) UCLAMP0505ACT-ND - Cut Tape (CT) UCLAMP0505ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0505A.TCT |
Description | TVS DIODE 5VWM 12VC SC89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666) |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP0505A.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,45100 Kč | 154,51 Kč |
| 100 | 10,15660 Kč | 1 015,66 Kč |
| 500 | 7,87986 Kč | 3 939,93 Kč |
| 1 000 | 7,14648 Kč | 7 146,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66317 Kč | 19 989,51 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |










