48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30CA

DigiKey Part Number
600-SMBJ30CATR-ND - Tape & Reel (TR)
600-SMBJ30CACT-ND - Cut Tape (CT)
600-SMBJ30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30CA
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,15800 Kč121,58 Kč
1007,90780 Kč790,78 Kč
5006,07598 Kč3 037,99 Kč
1 0005,48573 Kč5 485,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,80330 Kč11 409,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč