Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOIC, EDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOIC, EDP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC4216STRT

DigiKey Part Number
SC4216STR-ND - Tape & Reel (TR)
SC4216SCT-ND - Cut Tape (CT)
SC4216SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC4216STRT
Description
IC REG LINEAR POS ADJ 3A 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOIC, EDP
Datasheet
 Datasheet
EDA/CAD Models
SC4216STRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.5V (0.5V, 1.2V)
Supplier Device Package
8-SOIC, EDP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.7V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1046,46900 Kč464,69 Kč
2542,52520 Kč1 063,13 Kč
10038,20590 Kč3 820,59 Kč
25036,14596 Kč9 036,49 Kč
50035,46814 Kč17 734,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,80249 Kč82 006,22 Kč
5 00032,15197 Kč160 759,85 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč