


SC4216STRT | |
|---|---|
DigiKey Part Number | SC4216STR-ND - Tape & Reel (TR) SC4216SCT-ND - Cut Tape (CT) SC4216SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4216STRT |
Description | IC REG LINEAR POS ADJ 3A 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 8-SOIC, EDP |
Datasheet | Datasheet |
EDA/CAD Models | SC4216STRT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.5V (0.5V, 1.2V) | Supplier Device Package 8-SOIC, EDP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.7V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 42,52520 Kč | 1 063,13 Kč |
| 100 | 38,20590 Kč | 3 820,59 Kč |
| 250 | 36,14596 Kč | 9 036,49 Kč |
| 500 | 35,46814 Kč | 17 734,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,80249 Kč | 82 006,22 Kč |
| 5 000 | 32,15197 Kč | 160 759,85 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |










